Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTC140
Order Code2752877
Product RangeTy-Rap Series
Also Known As7TAG009880R0005
Technical Datasheet
6,873 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.365 |
100+ | €0.294 |
500+ | €0.288 |
1000+ | €0.282 |
2500+ | €0.276 |
5000+ | €0.270 |
Price for:Each
Minimum: 10
Multiple: 10
€3.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTC140
Order Code2752877
Product RangeTy-Rap Series
Also Known As7TAG009880R0005
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia-
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length14.3mm
Width8.74mm
Height-
Product RangeTy-Rap Series
Product Overview
The TC140 is a 14.2 x 8.7 x 6.7mm cable tie Screw Mounting Base made of nylon 6.6 with supporting saddle. The prism-shape of the saddle prevents twisting around the fixture. Non-conductive, non-corrosive, resistant to fuels, lubricants and most chemicals.
- High strength through compact design
- UL94V-2 Flammability rating
- Halogen- and silicone-free
- -40 to 85°C Temperature range
Applications
Industrial, Maintenance & Repair
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
14.3mm
Height
-
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
8.74mm
Product Range
Ty-Rap Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000504