Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoN6NY-012-0-C
Order Code2752874
Product RangeTy-Rap Series
Also Known As7TAG009970R0118
Technical Datasheet
10,472 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.359 |
100+ | €0.245 |
500+ | €0.231 |
1000+ | €0.223 |
2500+ | €0.204 |
5000+ | €0.195 |
Price for:Each
Minimum: 10
Multiple: 10
€3.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoN6NY-012-0-C
Order Code2752874
Product RangeTy-Rap Series
Also Known As7TAG009970R0118
Technical Datasheet
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter0.75"
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourBlack
External Length-
External Width0.5"
Height-
Product RangeTy-Rap Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The N6NY-012-0-C is a black Plain Edge Cable Clamp made of nylon 6.6. It features fully radiused inside edges with size markings in inches and millimeters for easy identification. It is designed to perform to NAS-1397P.
- #10 Screw mounting
- -40 to 185°F Temperature rating
Applications
Industrial
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
-
Height
-
SVHC
No SVHC (15-Jan-2018)
Internal Diameter
0.75"
Cable Clamp / Clip Colour
Black
External Width
0.5"
Product Range
Ty-Rap Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001899