Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TCG009630R0013
Order Code1212501
Product RangeTy-Rap Series
Also Known AsFCC1A
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5.590 |
10+ | €4.890 |
100+ | €4.790 |
250+ | €4.690 |
500+ | €4.600 |
1000+ | €4.500 |
Price for:Each
Minimum: 1
Multiple: 1
€5.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TCG009630R0013
Order Code1212501
Product RangeTy-Rap Series
Also Known AsFCC1A
Technical Datasheet
Cable Clamp / Clip TypeAdhesive Backed Flat Cable Clamp
Internal Diameter-
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length32.5mm
External Width12.7mm
Height21mm
Product RangeTy-Rap Series
Product Overview
The FCC-1A is a Flat Cable Clamp made of nylon 6.6 (polyamide 6.6) that is self-adhesive and features a single mounting hole positioned in center of 32.5mm length base. This flat natural colour self-adhesive/screw-mount clamp allows the secure and neat fixing of between 1 and 25 flat ribbon cables. The clamp height adapts accurately to the desired number of flat ribbon cables. This clamp is re-openable for later addition or removal of a cable.
- Self adhesive plus a single mounting hole positioned in center of 32.5mm length base
- Countersunk M4 screw type
- UL94V-2 Flammability rating
- -40 to 85°C Temperature range
- Halogen-free and silicone-free
Applications
Industrial
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Flat Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
32.5mm
Height
21mm
Internal Diameter
-
Cable Clamp / Clip Colour
Natural
External Width
12.7mm
Product Range
Ty-Rap Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00275