Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTHERMODISC
Manufacturer Part NoG5A01072C
Order Code1869515
Product RangeMICROTEMP
Technical Datasheet
2,025 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.470 |
10+ | €2.360 |
25+ | €2.200 |
50+ | €2.060 |
100+ | €1.690 |
Price for:Each
Minimum: 1
Multiple: 1
€3.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTHERMODISC
Manufacturer Part NoG5A01072C
Order Code1869515
Product RangeMICROTEMP
Technical Datasheet
Product RangeMICROTEMP
Fuse Current16A
Voltage Rating VAC250V
Functioning Temperature72°C
Fuse TerminalsAxial Leaded
Holding Temperature57°C
SVHCNo SVHC (15-Jun-2015)
Product Overview
The G5 MICROTEMP series from Thermodisc are compact size, global standard thermal cut-offs. MICROTEMP thermal fuses offer an accurate, reliable solution for upper limit temperature protection against overheating. These thermal cut-offs interrupt an electrical circuit when operating temperatures exceed rated temperature of thermal fuse. The G5 series thermal cut-offs are designed for higher voltage and current applications. The global agency recognition of the G5 series enables use in a wide range of applications including major appliances and HVAC.
- Current interrupt capacity up to 20A at 250VAC
- Functioning temperature (Tf) range from 72°C to 240°C
- Available in cut, formed or terminated leads
- Mounted and potted options available
- UL/CSA, VDE, CCC, METI, BEAB approved
- One shot operation cuts off electrical power
- Low resistance
Technical Specifications
Product Range
MICROTEMP
Voltage Rating VAC
250V
Fuse Terminals
Axial Leaded
SVHC
No SVHC (15-Jun-2015)
Fuse Current
16A
Functioning Temperature
72°C
Holding Temperature
57°C
Technical Docs (1)
Alternatives for G5A01072C
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001451