Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTHERMODATA COMPONENTS
Manufacturer Part NoTC47 508P 02
Order Code4176379
Product RangeTC 47 508P Series
Technical Datasheet
807 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.230 |
10+ | €1.850 |
100+ | €1.370 |
500+ | €1.050 |
Price for:Each
Minimum: 1
Multiple: 1
€2.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTHERMODATA COMPONENTS
Manufacturer Part NoTC47 508P 02
Order Code4176379
Product RangeTC 47 508P Series
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions2Ways
Wire Size (AWG)28AWG to 12AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current15A
Rated Voltage300V
Product RangeTC 47 508P Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Pitch Spacing
5.08mm
Wire Size (AWG)
28AWG to 12AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
No SVHC (10-Jun-2022)
No. of Positions
2Ways
Conductor Area CSA
-
Rated Current
15A
Product Range
TC 47 508P Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0033