register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €13.610 |
10+ | €10.280 |
25+ | €9.080 |
50+ | €8.320 |
100+ | €7.940 |
250+ | €7.740 |
Product Information
Product Overview
4320N24-U is a pre-trimmed low-voltage low-power Analog Engine® dynamics processor IC. It is a single-chip Analog Engine® optimized for low-voltage, low-power operation. Incorporating a high-performance voltage-controlled amplifier (VCA), RMS-level sensor, and four opamps, the surface mount part is aimed at battery-operated audio applications such as wireless microphones, wireless instruments, and in-ear monitors. It operates from a single supply voltage down to +4.5Vdc, drawing only 3.7mA. This IC also works at supply voltages up to 16Vdc, making it useful in line-operated products as well. The VCA is pre-trimmed at the wafer stage to deliver low distortion without further adjustment. And, one opamp is quiet enough to be used as a microphone preamp. It is used in applications such as companding noise reduction, wireless microphones, wireless instrument packs, wireless in-ear monitors, battery-operated dynamics processors, compressors, limiters, AGCs, De-essers.
- Pre-trimmed VCA and RMS detector, on board PTAT reference, four opamps
- Positive supply voltage range from +4.5V to +16V
- Supply current is 3.7mA typical at (VCC=+5V)
- Gain-control tempco is +0.33%/°C typical
- Output noise is -98dBV typical at (0dB gain, 22Hz to 22KHz, RIN=ROUT=20Kohm)
- Total harmonic distortion is 0.05% typ at (VIN= -5dBV, 1KHz, 0V at +IN of OA2)
- Timing current is 7.5µA typical, load resistance is 2Kohm minimum
- Capacitive load is 150pF typical, input bias current is 150nA typical
- Gain bandwidth product is 13MHz typ at (f = 50KHz), slew rate is 4V/μs typ at (G = +10, CL = 100pF)
- Operating temperature range from -40°C to +85°C, 24-pin QFN package
Technical Specifications
Analog Engine
16V
24Pins
85°C
-
4.5V
QFN-EP
-40°C
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate