Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
100+ | €0.309 |
500+ | €0.278 |
1000+ | €0.259 |
2500+ | €0.250 |
5000+ | €0.240 |
Product Information
Product Overview
The TS3A5223RSWR is a single-pole double-throw (SPDT) dual bidirectional Analog Switch with break-before-make and bidirectional signal switching capability. The TS3A5223 can be used as a dual 2:1 multiplexer or a 1:2 dual de-multiplexer. It offers very low ON resistance, very low THD, channel-to-channel crosstalk and very high OFF isolation. Its control logic supports 1 to 3.6V CMOS logic levels. The logic interface allows direct interface with a wide range of CPUs and microcontrollers without increasing the current drawn from supply (ICC) and thus lowering power consumption.
- Low on-resistance
- 1V Compatible logic interface
- 80MHz High switch bandwidth
- 0.01% THD across entire band
- Specified min Break-before-make
- Bi-directional switching
- -75dB Channel-to-channel cross talk
- -70 dB Channel-to-channel off isolation of very low power dissipation and leakage currents
- ESD Protection on all pins
- Green product and no Sb/Br
Applications
Communications & Networking, Portable Devices, Consumer Electronics
Technical Specifications
Analogue Switch
1.65V to 3.6V
UQFN
2Channels
1.2ohm
-
Surface Mount
85°C
-
No SVHC (27-Jun-2018)
Single Supply
1.2ohm
10Pins
0.45ohm
SPDT
-
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate