Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
100+ | €2.640 |
250+ | €2.580 |
500+ | €2.520 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
€264.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS7A8801RTJT
Order Code3122824RL
Output TypeAdjustable
Input Voltage Min1.4V
Input Voltage Max6.5V
No. of Outputs2 Output
Output TypeAdjustable
No. of Outputs2Outputs
Output Voltage - Nom-
LDO Regulator Case StyleQFN
Output Voltage Min800mV
Output Voltage Max5V
Output Current - Output 11A
PolarityPositive Output
Output Current - Output 21A
Output Current Max1A
Output Voltage - Output 1800mV
Max Output Current1A
Dropout Voltage - Typ @ Current200mV
Dropout Voltage Typ @ Current200mV
Output Voltage - Output 25V
Dropout Voltage Vdo200mV
IC MountingSurface Mount
IC Case / PackageQFN
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
MSLMSL 2 - 1 year
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
6.5V
Output Type
Adjustable
Output Voltage - Nom
-
Output Voltage Min
800mV
Output Current - Output 1
1A
Output Current - Output 2
1A
Output Voltage - Output 1
800mV
Dropout Voltage - Typ @ Current
200mV
Output Voltage - Output 2
5V
IC Mounting
Surface Mount
No. of Pins
20Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
1.4V
No. of Outputs
2 Output
No. of Outputs
2Outputs
LDO Regulator Case Style
QFN
Output Voltage Max
5V
Polarity
Positive Output
Output Current Max
1A
Max Output Current
1A
Dropout Voltage Typ @ Current
200mV
Dropout Voltage Vdo
200mV
IC Case / Package
QFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability