Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
100+ | €0.576 |
250+ | €0.539 |
500+ | €0.538 |
1000+ | €0.536 |
2500+ | €0.535 |
Product Information
Product Overview
The TPS79901DDCT is a low-dropout (LDO) low-power Linear Regulator offers excellent AC performance with very low ground current. High power-supply rejection ratio (PSRR), low noise, fast start-up and excellent line and load transient response are provided while consuming a very low 40µA typical ground current. The device is stable with ceramic capacitors and uses an advanced BiCMOS fabrication process to yield a dropout voltage of typically 100mV at a 200mA output. The device uses a precision voltage reference and feedback loop to achieve an overall accuracy of 2% over all load, line, process and temperature variations. The device features inrush current protection when the EN toggle is used to start the device, immediately clamping the current. A noise-reduction pin is provided to bypass noise generated by the band-gap reference and to improve PSRR, while a quick-start circuit quickly charges this capacitor at start-up.
- Combination of high performance and low ground current excellent for portable devices
- Inrush current protection with an EN toggle start-up
- Overshoot detection at the output
- Current limit protection
- Excellent load and line transient response
- Green product and no Sb/Br
Applications
Consumer Electronics, Wireless, RF Communications
Technical Specifications
Adjustable
6.5V
-
6.5V
0.2A
90mV
Surface Mount
5Pins
125°C
No SVHC (27-Jun-2018)
2.7V
1Outputs
1.2V
Positive Output
200mA
90mV
TSOT-23
-40°C
-
Technical Docs (1)
Alternatives for TPS79901DDCT
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate