Product Information
Product Overview
The TPS79225DBVT is a 2.5V fixed output low-dropout (LDO) Linear Regulator features high power supply rejection ratio (PSRR), ultralow noise, fast start-up and excellent line and load transient responses. The device is stable with a small 1µF ceramic capacitor on the output. The family uses an advanced, proprietary BiCMOS fabrication process to yield extremely low dropout voltages. The device achieves fast start-up times (approximately 50µs with a 0.001µF bypass capacitor) while consuming very low quiescent current (170µA typical). Moreover, when the device is placed in standby mode, the supply current is reduced to less than 1µA. The device exhibits approximately 27µVRMS of output voltage noise with a 0.1µF bypass capacitor. Applications with analog components that are noise sensitive, such as portable RF electronics, benefit from the high-PSRR and low-noise features as well as the fast response time.
- 75dB at 10kHz High PSRR
- Excellent load/line transient
- Provides EN option
- Green product and no Sb/Br
Applications
Consumer Electronics, RF Communications, Wireless, Portable Devices, Communications & Networking, Power Management
Technical Specifications
Fixed
5.5V
2.5V
-
Positive Output
100mA
55mV
SOT-23
-40°C
2.5V 100mA LDO Voltage Regulators
2.7V
1Outputs
2.5V
-
100mA
55mV
Surface Mount
5Pins
125°C
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate