Product Information
Product Overview
The TPS76201DBVR is a low dropout (LDO) Voltage Regulator features an adjustable output voltage as low as 0.7V. It is an ideal regulator for sub 1.2V DSP core voltage supplies and is equally suited for similar applications with other low-voltage processors and controllers. The high-efficiency that results from the regulator ultralow power operation makes the device especially useful in handheld and portable battery applications. This regulator features low dropout voltages and ultralow quiescent current compared to conventional LDO regulator. A combination of new circuit design and process-innovation has enabled the usual PNP pass transistor to be replaced by a PMOS pass element. Since the PMOS pass element is a voltage-driven device, the quiescent current is ultralow and is stable over the entire range of output load current. It is intended for use in portable systems, the ultralow-power operation results in a significant increase in the system battery operating life.
- Overcurrent limitation
- Adjustable output voltage
- Only 23µA quiescent current at 100mA
- Green product and no Sb/Br
Applications
Power Management, Industrial, Portable Devices
Technical Specifications
Adjustable
10V
-
5.5V
100mA
100mV
Surface Mount
5Pins
125°C
MSL 1 - Unlimited
2.7V
1Outputs
700mV
Positive Output
100mA
100mV
SOT-23
-40°C
Adj 100mA LDO Voltage Regulators
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate