Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
250+ | €2.020 |
750+ | €1.970 |
Product Information
Product Overview
The TPS63031DSKT is a High Efficient Single Inductor Buck-boost Converter with 1A switches that provide a power supply solution for products powered by either a two-cell or three-cell alkaline, NiCd or NiMH battery or one-cell Li-ion or Li-polymer battery. The buck-boost converter is based on a fixed frequency, pulse width modulation (PWM) controller using synchronous rectification to obtain maximum efficiency. At low load currents, the converter enters power-save mode to maintain high efficiency over a wide load current range. The power-save mode can be disabled, forcing the converter to operate at a fixed switching frequency. The maximum average current in the switches is limited to a typical value of 1000mA. The output voltage is programmable using an external resistor divider or is fixed internally on the chip. The converter can be disabled to minimize battery drain. During shutdown, the load is disconnected from the battery.
- Up to 96% efficiency
- 800mA Output current at 3.3V in step down mode (VIN = 3.6 to 5.5V)
- Up to 500mA output current at 3.3V in boost mode (VIN <gt/>2.4V)
- Automatic transition between step down and boost mode
- Less than 50μA device quiescent current
- Power save mode for improved efficiency at low output power
- Forced fixed frequency operation and synchronization possible
- Load disconnect during shutdown
- Over-temperature protection
- Green product and no Sb/Br
Applications
Power Management, Portable Devices, Audio, Communications & Networking, Medical, LED Lighting
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
Fixed
Buck-Boost
5.5V
1A
10Pins
3.3V
3.3V
2.4MHz
-40°C
-
MSL 1 - Unlimited
SON
2.6MHz
1Outputs
1.8V
1A
SON
Surface Mount
3.3V
3.3V
96%
85°C
-
No SVHC (27-Jun-2018)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate