Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €54.830 |
Product Information
Product Overview
The TPS62170EVM-627 evaluation module is designed to help the user easily evaluate and test the operation and functionality of the TPS62160. he TPS62170 is a 0.5A, synchronous, step down converter in a 2mm x 2mm, 8pin WSON package optimized for applications with high power density. Both fixed and adjustable output voltage units are available
- Input voltage range from 3V to 17V
- Up to 0.5A output current
- Adjustable output voltage is set to 3.3V
- Programmable soft start and tracking
- Seamless power save mode transition
- Quiescent current of 17µA (typ)
- Selectable operating frequency
- DCS control topology
- Over temperature protection
Applications
Power Management, Consumer Electronics, Portable Devices, Imaging, Video & Vision
Warnings
It is important to operate this EVM within the input voltage range of 3.6V to 17V and the output voltage range of 0.9V to 6V. Exceeding the specified input range may cause damage to the EVM.
Technical Specifications
Texas Instruments
Power Management
Eval Board TPS62170
-
TPS62170
Synchronous Buck Converter
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate