Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.320 |
10+ | €1.730 |
50+ | €1.580 |
100+ | €1.420 |
250+ | €1.340 |
500+ | €1.290 |
1000+ | €1.250 |
2500+ | €1.230 |
Product Information
Product Overview
The TPS61230DRCR is a High Efficiency Synchronous Boost Converter with 5A switch optimized for products powered by a one-cell Li-ion battery or a regulated power rail of 3.3V. The device is based on a quasi-constant on-time valley current mode control scheme. The typical operating frequency is 2MHz, which allows the use of small inductors and capacitors to achieve a small solution size. The TPS61230 provides an adjustable output voltage via an external resistor divider. During light loads, it automatically enters power save mode for maximum efficiency at lowest quiescent currents. In shutdown, the load is completely disconnected from the input and the input current consumption is reduced to 1.5µA typical. The device integrates a precise low power EN comparator. The EN threshold as well as the hysteresis of the enable comparator are adjustable with external resistors and support application specific system power up and down requirements.
- Up to 96% efficiency synchronous boost converter
- 3.3 to 5V Power conversion with 2.1A output current
- Input supply voltage supervisor with adjustable threshold/hysteresis
- Power save mode for light load efficiency
- Load disconnect during shutdown
- Output over voltage protection
- Programmable soft-start
- Power good output
- Green product and no Sb/Br
Applications
Power Management, Computers & Computer Peripherals, Industrial, Metering
Technical Specifications
Adjustable
Synchronous Boost (Step Up)
5.5V
2.1A
10Pins
-
5.5V
96%
85°C
-
No SVHC (27-Jun-2018)
-
1Outputs
2.3V
2.1A
SON
Surface Mount
2.5V
2MHz
-40°C
-
MSL 2 - 1 year
SON
2MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate