Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.530 |
| 10+ | €1.110 |
| 50+ | €1.020 |
| 100+ | €0.831 |
| 250+ | €0.784 |
| 500+ | €0.754 |
| 1000+ | €0.730 |
| 2500+ | €0.715 |
Product Information
Product Overview
The TPS61045DRBR is a high-frequency digitally adjustable Boost Converter with digitally-programmable output voltage and true shutdown. During shutdown, the output is disconnected from the input by opening the internal input switch. This allows a controlled power-up and power-down sequencing of the display. The output voltage can be increased or decreased in digital steps by applying a logic signal to the CTRL pin. The output voltage range, as well as the output voltage step size, can be programmed with the feedback divider network. With a high switching frequency of up to 1MHz, the device allows the use of small external components and together.
- Up to 85% efficiency
- Digitally adjustable output voltage control
- Disconnects output from input during shutdown
- Thermal shutdown mode
- 40µA Typical no load quiescent current
- 0.1µA Typical shutdown current
- Green product and no Sb/Br
Applications
Power Management, Consumer Electronics
Technical Specifications
Boost
1.8V
28V
1MHz
SON
-40°C
-
MSL 2 - 1 year
-
SON
1MHz
-
6V
20mA
Surface Mount
8Pins
85°C
-
No SVHC (27-Jun-2018)
Boost
1Outputs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate