Print Page
Image is for illustrative purposes only. Please refer to product description.
107 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.420 |
| 10+ | €1.190 |
| 50+ | €1.020 |
| 100+ | €0.842 |
| 250+ | €0.828 |
| 500+ | €0.815 |
| 1000+ | €0.801 |
| 2500+ | €0.787 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS259250DRCT
Order Code3123438
No. of Channels1Channels
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageVSON
No. of Pins10Pins
Power SwitchMOSFET
IC MountingSurface Mount
IC FunctioneFuse Protection Switch
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Channels
1Channels
Supply Voltage Max
5.5V
No. of Pins
10Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Supply Voltage Min
4.5V
IC Case / Package
VSON
Power Switch
MOSFET
IC Function
eFuse Protection Switch
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000657
Product traceability