Print Page
Image is for illustrative purposes only. Please refer to product description.
1,244 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.802 |
10+ | €0.674 |
100+ | €0.459 |
500+ | €0.355 |
1000+ | €0.322 |
5000+ | €0.278 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPD4EUSB30DQAR
Order Code3116518
Product RangeTPD4E
Clamping Voltage Vc Max8V
Diode Case StyleSON
No. of Pins10Pins
Operating Voltage-
Power Dissipation Pd-
Product RangeTPD4E
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The TPD4EUSB30DQAR is an ESD Protection Device for super-speed USB 3.0 interface. It is rated to dissipate ESD strikes at the maximum level specified in the IEC 61000-4-2 international standard (contact). It offers 5A (8/20µs) peak pulse current ratings per IEC 61000-4-5 (surge) specification.
- Supports USB 3.0 data rates (5Gbps)
- 0.7pF Low capacitance
- 0.6Ω Dynamic resistance
- Flow-through pin mapping
- 100nA Maximum IO leakage current
- -40 to 85°C Operating temperature range
Applications
Computers & Computer Peripherals, Consumer Electronics, Imaging, Video & Vision, Portable Devices, Industrial
Technical Specifications
Clamping Voltage Vc Max
8V
No. of Pins
10Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SON
Operating Voltage
-
Product Range
TPD4E
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability