Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €14.480 |
10+ | €11.360 |
25+ | €10.890 |
50+ | €10.020 |
100+ | €8.830 |
250+ | €8.650 |
Product Information
Product Overview
The TM4C123GH6PZI is a 32-bit Microcontroller provide a high-performance ARM Cortex-M-based architecture with a broad set of integration capabilities and a strong ecosystem of software and development tools. Targeting performance and flexibility, the Tiva™ C series architecture offers a 80MHz Cortex-M with FPU, a variety of integrated memories and multiple programmable GPIO. Tiva™ C series devices offer consumers compelling cost-effective solutions by integrating application-specific peripherals and providing a comprehensive library of software tools which minimize board costs and design-cycle time. The Tiva™ C series microcontrollers are the leading choice in high-performance 32-bit applications. The device incorporates on-chip memory featuring 256kB single-cycle flash up to 40MHz (a prefetch buffer improves performance above 40MHz), 32kB single-cycle SRAM, internal ROM loaded with TivaWare™ for C series software and 2kB EEPROM.
- 32-bit ARM Cortex-M4 80MHz processor core
- System timer (SysTick)
- Integrated nested vectored interrupt controller (NVIC)
- Wake-up interrupt controller (WIC) with clock gating
- Memory protection unit (MPU)
- IEEE754-compliant single-precision floating-point unit (FPU)
- Embedded trace macro and trace port
- System control block (SCB)
- Thumb-2 instruction set
- Two controller area network (CAN) module - CAN protocol version 2.0 part A/B
- USB controller with USB 2.0 full-speed (12Mbps) and low-speed (1.5Mbps) operation
- USB OTG/Host/Device mode
- Eight UARTs with IrDA, 9-bit and ISO 7816 support
- one UART with modem status and modem flow control
- 6 I2C modules - providing standard (100Kbps) and fast (400Kbps) transmission
- ARM PrimeCell® 32-channel configurable μDMA controller
- 3 Analog comparators and 16 Digital comparators
- On-chip voltage regulator
- Two ARM FiRM-compliant watchdog timers
- Six 32-bit General-purpose timers (up to twelve 16-bit)
- Six wide 64-bit General-purpose timers (up to twelve 32-bit)
- 12 16/32-bit and 12 32/64-bit Capture compare PWM (CCP) pins
- Precision oscillator (PIOSC), Main oscillator (MOSC) and Internal 30kHz oscillator
- Full-featured debug solution with debug access via JTAG and serial wire interfaces
- IEEE 1149.1-1990 compliant test access port (TAP) controller
Applications
Consumer Electronics, Automation & Process Control, Building Automation, Medical, Test & Measurement, Security, Alternative Energy, Lighting, Logistics, Industrial
Technical Specifications
TIVA Family TM4C123x Series Microcontrollers
32 bit
256KB
LQFP
CAN, I2C, SPI, UART, USB
22Channels
1.08V
-40°C
Surface Mount
TM4C123x
MSL 3 - 168 hours
ARM Cortex-M4F
80MHz
100Pins
69I/O's
32KB
12Bit
1.32V
85°C
TIVA
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate