Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €11.350 |
10+ | €11.230 |
25+ | €11.110 |
50+ | €10.980 |
100+ | €10.860 |
Product Information
Product Overview
The TLV2553IDW is a 12-bit successive-approximation Analog-to-digital Converter (ADC) has three control inputs [chip select (CS), the input-output clock and the address/control input. The switched-capacitor ADC is designed for communication with the serial port of a host processor or peripheral through a serial 3-state output. In addition to the high-speed converter and versatile control capability, the device has an on-chip 14-channel multiplexer that can select any one of 11 inputs or any one of three internal self-test voltages using configuration register 1. The sample-and-hold function is automatic. At the end of conversion, when programmed as EOC, the pin 19 output goes high to indicate that conversion is complete. The converter incorporated in the device features differential, high- impedance reference inputs that facilitate ratiometric conversion, scaling and isolation of analog circuitry from logic and supply noise.
- Inherent sample and hold function
- On-chip conversion clock
- Programmable MSB or LSB first
- Programmable power down
- Programmable output data length
- SPI compatible serial interface with I/O clock frequencies up to 15MHz
- Green product and no Sb/Br
Applications
Automation & Process Control, Portable Devices
Technical Specifications
12bit
Parallel
Single
5.5V
20Pins
85°C
-
200kSPS
Serial, SPI
2.7V
SOIC
-40°C
11 Channel 12-Bit SAR ADCs
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate