Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.730 |
10+ | €2.330 |
25+ | €2.220 |
50+ | €2.120 |
100+ | €2.010 |
250+ | €1.910 |
500+ | €1.710 |
Product Information
Product Overview
The TLE2426CLP is a 'Rail Splitter' Precision Virtual Ground Voltage Reference for signal-conditioning applications utilizing a single power source. The precision virtual ground whose output voltage is always equal to one-half the input voltage. The unique combination of a high-performance, micropower operational amplifier and a precision trimmed divider on a single silicon chip results in a precise VO/VI ratio of 0.5 while sinking and sourcing current. It provides a low impedance output with 20mA of sink and source capability while drawing less than 280μA of supply current. With the addition of an external capacitor (CNR), peak-to-peak noise is reduced while line ripple rejection is improved. Initial output tolerance for a single 5 or 12V system is better than 1% with 3.6% over the full 40V input range. Ripple rejection exceeds 12 bits of accuracy.
- 1/2 VI virtual ground for analog systems
- 170μA Typical micropower operation (VI = 5V)
- High output-current capability (source - 20mA typical, sink - 20mA typical)
- Excellent output regulation
- Low impedance output (0.0075Ω typical)
- Green product and no Sb/Br
Applications
Aerospace, Defence, Military, Signal Processing
Technical Specifications
Virtual Ground Precision
2V
-
TO-92
Surface Mount
0°C
-
No SVHC (27-Jun-2018)
2V to 20V
TLE2426
20V
± 35ppm/°C
3Pins
40V
70°C
-
-
TO-92
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate