Print Page
Image is for illustrative purposes only. Please refer to product description.
1,554 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.724 |
10+ | €0.518 |
100+ | €0.409 |
500+ | €0.365 |
1000+ | €0.346 |
2500+ | €0.325 |
5000+ | €0.319 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTL974IPWR
Order Code3005146
No. of Channels4Channels
Gain Bandwidth Product12MHz
Slew Rate Typ5V/µs
Supply Voltage Range2.7V to 12V
IC Case / PackageTSSOP
No. of Pins14Pins
Amplifier TypeLow Noise
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage1mV
Input Bias Current750000A
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleTSSOP
Automotive Qualification Standard-
Bandwidth12MHz
No. of Amplifiers4 Amplifier
Slew Rate5V/µs
Product Overview
The TL974IPWR is a quad very-low-noise Operational Amplifier with rail-to-rail output. The operational amplifier operates at voltages as low as ±1.35V. The TL97x boast characteristics that make them particularly well suited for battery-supplied equipment. Very low noise and low distortion characteristics make them ideal for audio pre-amplification.
- Latch-up performance exceeds 100mA Per JESD 78, Class II
- ±2.4V at VCC=±2.5V Rail-to-rail output voltage swing
- 4nV/√Hz Very low noise level
- 0.003% Ultra-low distortion
- Green product and no Sb/Br
Applications
Portable Devices, Consumer Electronics, Sensing & Instrumentation, Audio
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
5V/µs
IC Case / Package
TSSOP
Amplifier Type
Low Noise
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Gain Bandwidth Product
12MHz
Supply Voltage Range
2.7V to 12V
No. of Pins
14Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
750000A
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
TSSOP
Bandwidth
12MHz
Slew Rate
5V/µs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000408
Product traceability