Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.504 |
10+ | €0.441 |
100+ | €0.365 |
500+ | €0.327 |
1000+ | €0.302 |
2500+ | €0.282 |
5000+ | €0.267 |
Product Information
Product Overview
The TL431 series adjustable Shunt Regulator with specified thermal stability. The output voltage can be set to any value between Vref (approximately 2.5V) and 36V, with two external resistors. This device has a typical output impedance of 0.2Ω. Active output circuitry provides a very sharp turn-ON characteristic, making this device excellent replacement for zener diodes in many applications, such as onboard regulation, adjustable power supplies and switching power supplies. In addition, low output drift versus temperature ensures good stability over the entire temperature range.
- Low output noise
- 0.2Ω Typical output impedance
- 1 to 100mA Sink-current capability
- Green product and no Sb/Br
Applications
Power Management, Automotive, Aerospace, Defence, Military, Commercial
Technical Specifications
Shunt - Adjustable
2.495V
2%
TO-226AA
Through Hole
-40°C
-
No SVHC (27-Jun-2018)
2.495V to 36V
TL431
36V
-
3Pins
36V
85°C
-
-
TO-226AA
Technical Docs (1)
Alternatives for TL431ILP
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate