Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.700 |
10+ | €1.490 |
50+ | €1.230 |
100+ | €1.110 |
250+ | €1.020 |
500+ | €0.953 |
1000+ | €0.902 |
2500+ | €0.868 |
Product Information
Product Overview
The TL431ACD is a three-terminal adjustable precision Shunt Regulator for use with secondary side regulation in flyback SMPSs, adjustable voltage and current referencing. The output voltage can be set to any value between Vref (approximately 2.5V) and 36V, with two external resistors. This device has a typical output impedance of 0.2Ω. Active output circuitry provides a very sharp turn-on characteristic, making these devices excellent replacements for Zener diodes in many applications, such as onboard regulation, adjustable power supplies and switching power supplies.
- Low output drift versus temperature ensures good stability over the entire temperature range
- Low output noise
- 0.2Ω Typical output impedance
- 1 to 100mA Sink-current capability
- 150°C Operating virtual junction temperature
Applications
Automotive, Commercial, Aerospace, Defence, Military, Industrial
Technical Specifications
Shunt - Adjustable
2.495V
1%
SOIC
Surface Mount
0°C
-
No SVHC (27-Jun-2018)
2.495V to 36V
TL431
36V
-
8Pins
36V
70°C
-
-
SOIC
Technical Docs (1)
Alternatives for TL431ACD
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate