Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.432 |
10+ | €0.303 |
100+ | €0.234 |
500+ | €0.206 |
1000+ | €0.198 |
2500+ | €0.193 |
5000+ | €0.187 |
Product Information
Product Overview
The SN74LVC2G241DCTR is a dual Buffer/Line Driver designed for 1.65 to 5.5V VCC operation. This device is designed specifically to improve both the performance and density of 3-state memory-address drivers, clock drivers and bus-oriented receivers and transmitters. This device is organized as two 1-bit line drivers with separate output-enable (1OE, 2OE) inputs. When 1OE is low and 2OE is high, the device passes data from the A inputs to the Y outputs. To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pull-up resistor and OE should be tied to GND through a pull-down resistor and the minimum value of the resistor is determined by the current-sinking or the current-sourcing capability of the driver. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
- IOFF Supports live insertion, partial-power-down mode and back-drive protection
- Can be used as a down translator to translate inputs from 5.5V down to the VCC level
- Latch-up performance exceeds 250mA per JESD 17
- Inputs accept voltages to 5.5V
- 4.1ns at 3.3V Propagation delay (tpd)
- 10µA ICC Low power consumption
- ±24mA Output drive at 3.3 V
- <lt/>0.8V at VCC = 3.3V, TA = 25°C VOLP (output ground bounce)
- <gt/>2V at VCC = 3.3V, TA = 25°C VOHV (output VOH undershoot)
- Green product and no Sb/Br
Applications
Industrial, Signal Processing, Audio, Imaging, Video & Vision, Consumer Electronics, Computers & Computer Peripherals, RF Communications, Communications & Networking, Portable Devices, Motor Drive & Control
Technical Specifications
Buffer / Line Driver, Non Inverting
SSOP
8Pins
5.5V
742G241
125°C
-
74LVC2G241
SSOP
1.65V
74LVC
-40°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate