Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.380 |
10+ | €1.210 |
50+ | €1.000 |
100+ | €0.899 |
250+ | €0.829 |
500+ | €0.774 |
1000+ | €0.733 |
2500+ | €0.705 |
Price for:Each
Minimum: 1
Multiple: 1
€1.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LS04D
Order Code3120519
Product Range74LS04
Logic FunctionInverter
No. of ElementsHex
No. of Inputs1Inputs
No. of Pins14Pins
IC Case / PackageSOIC
Logic Case StyleSOIC
Product Range74LS04
Logic IC Family74LS
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current8mA
Operating Temperature Min0°C
Operating Temperature Max70°C
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Product Overview
The SN74LS04D is a Hexagonal Inverter with six independent inverters and LS technology. The inverter featuring catalogue rating.
- TTL input and CMOS output
Applications
Industrial, Communications & Networking
Technical Specifications
Logic Function
Inverter
No. of Inputs
1Inputs
IC Case / Package
SOIC
Product Range
74LS04
Supply Voltage Min
4.75V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
0°C
MSL
MSL 1 - Unlimited
No. of Elements
Hex
No. of Pins
14Pins
Logic Case Style
SOIC
Logic IC Family
74LS
Supply Voltage Max
5.25V
Output Current
8mA
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000281
Product traceability