Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.976 |
Product Information
Alternatives for SN74HC164PW
1 Product Found
Product Overview
The SN74HC164PW is a 8-bit parallel-out serial Shift Register features AND-gated serial inputs and an asynchronous clear (CLR\) input. The gated serial (A and B) inputs permit complete control over incoming data, a low at either input inhibits entry of the new data and resets the first flip-flop to the low level at the next clock (CLK) pulse. A high-level input enables the other input, which then determines the state of the first flip-flop. Data at the serial inputs can be changed while CLK is high or low, provided the minimum set-up time requirements are met. clocking occurs on the low-to-high-level transition of CLK.
- Outputs can drive up to 10 LSTTL loads
- 80µA Maximum low power consumption
- Typical tpd = 20ns
- ±4mA Output drive at 5V
- 1µA Maximum low input current
- AND-gated (enable/disable) serial inputs
- Fully buffered clock and serial inputs
- Direct clear
- Green product and no Sb/Br
Applications
Aerospace, Defence, Military, Consumer Electronics, Imaging, Video & Vision
Technical Specifications
74HC164
1 Element
TSSOP
14Pins
6V
74HC
-40°C
-
MSL 1 - Unlimited
Serial to Parallel
8bit
TSSOP
2V
Standard
74164
85°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate