Need more?
Quantity | Price (ex VAT) |
---|---|
100+ | €0.118 |
500+ | €0.103 |
1000+ | €0.0982 |
5000+ | €0.0839 |
10000+ | €0.0762 |
Product Information
Product Overview
The SN74AUC1G17DBVR is a single Schmitt-trigger Buffer operates at 0.8 to 2.7V VCC, but is designed specifically for 1.65 to 1.95V VCC operation. The SN74AUC1G17 contains one buffer and performs the Boolean function Y = A. The device functions as an independent buffer, but because of Schmitt action, it may have different input threshold levels for positive-going (VT+) and negative-going (VT-) signals. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
- IOFF supports partial-power-down mode operation
- Sub 1V operable
- Optimized for 1.8V operation and is 3.6VI/O tolerant to support mixed-mode signal operation
- Latch-up performance exceeds 100mA per JESD 78, class II
- ±8mA Output drive at 1.8V
- 10µA maximum ICC low power consumption
- 2.4ns at 1.8V Propagation delay (tpd)
- Green product and no Sb/Br
Applications
Industrial, Automation & Process Control, Signal Processing
Technical Specifications
Buffer, Non Inverting
SOT-23
5Pins
2.7V
741G17
85°C
-
No SVHC (27-Jun-2018)
74AUC1G17
SOT-23
800mV
74AUC
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate