Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.380 |
10+ | €6.060 |
25+ | €6.010 |
50+ | €5.970 |
100+ | €5.920 |
250+ | €5.870 |
Price for:Each
Minimum: 1
Multiple: 1
€8.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoPCM1793DB
Order Code3118700
Resolution (Bits)24bit
Sampling Rate192kSPS
Data InterfaceSerial
Supply Voltage Range4.5V to 5.5V
ADC / DAC Case StyleSSOP
No. of Pins28Pins
Input Channel TypeSerial
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Product Overview
The PCM1793DB is a monolithic CMOS stereo Digital-to-analog Converter support circuitry. The data converter uses TIs advanced segment DAC architecture to achieve excellent dynamic performance and improved tolerance to clock jitter. The PCM1793 provides balanced voltage outputs, allowing the user to optimize analog performance externally. Sampling rates up to 200kHz are supported.
- 8x Oversampling digital filter
- Digital de-emphasis
- Soft mute
- Zero flags for each output
- 5V Tolerant digital inputs
- Green product and no Sb/Br
Applications
Consumer Electronics, Audio, Sensing & Instrumentation, Imaging, Video & Vision
Technical Specifications
Resolution (Bits)
24bit
Data Interface
Serial
ADC / DAC Case Style
SSOP
Input Channel Type
Serial
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Sampling Rate
192kSPS
Supply Voltage Range
4.5V to 5.5V
No. of Pins
28Pins
Operating Temperature Min
-25°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000676