Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €17.250 |
10+ | €13.360 |
25+ | €12.210 |
50+ | €11.870 |
100+ | €11.520 |
Product Information
Product Overview
The OPA548F/500 is a single high-current Operational Amplifier ideal for driving a wide variety of loads. A laser-trimmed monolithic integrated circuit provides excellent low-level signal accuracy and high-output voltage and current. The OPA548 device operates from either single or dual supplies for design flexibility. In single-supply operation, the input common-mode range extends below ground. The OPA548 device is internally protected against over-temperature conditions and current overloads. In addition, the OPA548 device was designed to provide an accurate, user-selected current limit. Unlike other designs, which use a resistor in series with the output current path, the OPA548 device senses the load indirectly. This allows the current limit to be adjusted from 0 to 5A with a resistor and potentiometer or controlled digitally with a voltage-out or current-out DAC. The enable/status (E/S) pin provides two functions.
- Wide output voltage swing
- Fully protected - Thermal shutdown and adjustable current limit
- Output disable control
- Thermal shutdown indicator
- Low quiescent current
- High-output current -3A continuous and 5A peak
- Green product and no Sb/Br
Applications
Motor Drive & Control, Power Management, Test & Measurement, Audio
Technical Specifications
1Channels
10V/µs
TO-263 (D2PAK)
Power
2mV
Surface Mount
125°C
-
No SVHC (27-Jun-2018)
-
1 Amplifier
1MHz
8V to 60V, ± 4V to ± 30V
7Pins
-
-100nA
-40°C
-
MSL 2 - 1 year
TO-263 (D2PAK)
1MHz
10V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate