Print Page
Image is for illustrative purposes only. Please refer to product description.
361 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.150 |
| 10+ | €7.790 |
| 25+ | €7.430 |
| 50+ | €7.080 |
| 100+ | €6.720 |
| 250+ | €6.360 |
Price for:Each
Minimum: 1
Multiple: 1
€8.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA4192ID
Order Code3117605
Gain Bandwidth Product10MHz
Slew Rate Typ20V/µs
Supply Voltage Range4.5V to 36V, ± 2.25V to ± 18V
IC Case / PackageSOIC
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth10MHz
No. of Amplifiers4 Amplifier
Slew Rate20V/µs
Product Overview
The OPA4192ID is a quad E-trim™ low-noise precision Operational Amplifier with rail-to-rail input and output. This device offers outstanding DC precision and AC performance. Unique features such as differential input-voltage range to the supply rail, high output current (±65mA), high capacitive load drive of up to 1nF and high slew rate (20V/µs) make the OPA192 a robust, high-performance operational amplifier for high-voltage industrial applications.
- EMI/RFI filtered inputs
- Differential input voltage range to supply rail
- ±5µV Low offset voltage
- ±0.2µV/°C Low offset voltage drift
- 5.5nV/√Hz at 1kHz Low noise
- 140dB High common-mode rejection
- ±5pA Low bias current
- 1mA/amplifier Low quiescent current
- Green product and no Sb/Br
Applications
Test & Measurement, Signal Processing, Sensing & Instrumentation
Technical Specifications
Gain Bandwidth Product
10MHz
Supply Voltage Range
4.5V to 36V, ± 2.25V to ± 18V
No. of Pins
14Pins
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Slew Rate Typ
20V/µs
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
SOIC
Bandwidth
10MHz
Slew Rate
20V/µs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001