Print Page
Image is for illustrative purposes only. Please refer to product description.
942 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.945 |
10+ | €0.827 |
50+ | €0.685 |
100+ | €0.614 |
250+ | €0.567 |
500+ | €0.529 |
1000+ | €0.501 |
2500+ | €0.482 |
Price for:Each
Minimum: 1
Multiple: 1
€0.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoMC1458P
Order Code3117304
No. of Channels2Channels
Gain Bandwidth Product1MHz
Slew Rate Typ0.5V/µs
Supply Voltage Range± 5V to ± 15V
IC Case / PackageDIP
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage1mV
Input Bias Current80nA
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth1MHz
No. of Amplifiers2 Amplifier
Slew Rate0.5V/µs
Product Overview
The MC1458P is a Dual General-purpose Operational Amplifier with each half electrically similar to the µA741, except that offset null capability is not provided. The high-common-mode input voltage range and the absence of latch-up make these amplifiers ideal for voltage-follower applications. The device is short-circuit protected and the internal frequency compensation ensures stability without external components.
- Short-circuit protection
- Wide common-mode and differential voltage ranges
- No frequency compensation required
- Low power consumption
- No latch-up
- Designed to be interchangeable with Motorola MC1558/MC1458 and Signetics S5558/N5558
Applications
Sensing & Instrumentation
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.5V/µs
IC Case / Package
DIP
Amplifier Type
General Purpose
Input Offset Voltage
1mV
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
1MHz
Supply Voltage Range
± 5V to ± 15V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
80nA
Operating Temperature Min
0°C
Product Range
-
MSL
-
Amplifier Case Style
DIP
Bandwidth
1MHz
Slew Rate
0.5V/µs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833
Product traceability