Print Page
Image is for illustrative purposes only. Please refer to product description.
129 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.510 |
10+ | €4.480 |
25+ | €4.460 |
50+ | €4.430 |
100+ | €4.400 |
250+ | €4.380 |
500+ | €4.350 |
Price for:Each
Minimum: 1
Multiple: 1
€4.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLT1014CN
Order Code3004784
Gain Bandwidth Product1MHz
Slew Rate Typ0.4V/µs
Supply Voltage Range± 2V to ± 18V
IC Case / PackageDIP
No. of Pins14Pins
Amplifier TypePrecision
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth1MHz
No. of Amplifiers4 Amplifier
Slew Rate0.4V/µs
Product Overview
The LT1014CN is a general purpose quad precision Operational Amplifier with 14-pin industry-standard configuration. They feature low offset-voltage temperature coefficient, high gain, low supply current and low noise. The LT1014CN can be operated with both dual ±15V and single 5V power supplies. The common-mode input voltage range includes ground and the output voltage can also swing to within a few mV of ground. Crossover distortion is eliminated.
- Low supply current
- Low peak-to-peak noise voltage
- Low current noise
- Green product
Applications
Signal Processing
Technical Specifications
Gain Bandwidth Product
1MHz
Supply Voltage Range
± 2V to ± 18V
No. of Pins
14Pins
Operating Temperature Min
0°C
Product Range
-
MSL
-
Amplifier Case Style
DIP
Bandwidth
1MHz
Slew Rate
0.4V/µs
Slew Rate Typ
0.4V/µs
IC Case / Package
DIP
Amplifier Type
Precision
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629
Product traceability