Print Page
Image is for illustrative purposes only. Please refer to product description.
644 In Stock
350 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.080 |
| 10+ | €3.870 |
| 25+ | €3.720 |
| 50+ | €3.560 |
| 100+ | €3.230 |
| 250+ | €3.070 |
| 500+ | €2.980 |
Price for:Each
Minimum: 1
Multiple: 1
€5.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLT1013CP
Order Code3117294
No. of Channels2Channels
Gain Bandwidth Product1MHz
Slew Rate Typ0.4V/µs
Supply Voltage Range± 2V to ± 18V
IC Case / PackageDIP
No. of Pins8Pins
Amplifier TypePrecision
Rail to Rail-
Input Offset Voltage200µV
Input Bias Current-15nA
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth1MHz
No. of Amplifiers2 Amplifier
Slew Rate0.4V/µs
Product Overview
The LT1013CP is a dual precision Operational Amplifier features high gain, low supply current, low noise and low-offset-voltage temperature coefficient. The LT1013 devices can be operated from a single 5V power supply, the common-mode input voltage range includes ground and the output can also swing to within a few millivolts of ground. Crossover distortion is eliminated. The op-amp can be operated with both dual ±15V and single 5V supplies.
- 0.55µV Typical low peak-to-peak noise voltage
- 0.07pA/Hz Typical Low current noise
Applications
Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.4V/µs
IC Case / Package
DIP
Amplifier Type
Precision
Input Offset Voltage
200µV
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
1MHz
Supply Voltage Range
± 2V to ± 18V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
-15nA
Operating Temperature Min
0°C
Product Range
-
MSL
-
Amplifier Case Style
DIP
Bandwidth
1MHz
Slew Rate
0.4V/µs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000798