Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLP38692MP-3.3/NOPB
Order Code3122233RL
Product Range3.3V 1A LDO Voltage Regulators
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
100+ | €1.090 |
250+ | €1.030 |
500+ | €0.989 |
1000+ | €0.974 |
2500+ | €0.954 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
€114.00 (ex VAT)
A € 5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLP38692MP-3.3/NOPB
Order Code3122233RL
Product Range3.3V 1A LDO Voltage Regulators
Output TypeFixed
Input Voltage Min2.7V
Input Voltage Max10V
No. of Outputs1Outputs
Output Voltage - Nom3.3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current1A
Dropout Voltage - Typ @ Current650V
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.3V 1A LDO Voltage Regulators
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Fixed
Input Voltage Max
10V
Output Voltage - Nom
3.3V
Output Voltage Max
-
Max Output Current
1A
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
2.7V
No. of Outputs
1Outputs
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage - Typ @ Current
650V
IC Case / Package
SOT-223
Operating Temperature Min
-40°C
Product Range
3.3V 1A LDO Voltage Regulators
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000455
Product traceability