Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €110.350 |
5+ | €103.880 |
10+ | €97.410 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€110.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMX2595RHAT
Order Code3005494
Clock IC TypeFrequency Synthesiser
Frequency20GHz
No. of Outputs4Outputs
Supply Voltage Min3.15V
Supply Voltage Max3.45V
Clock IC Case StyleVQFN
No. of Pins40Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Clock IC Type
Frequency Synthesiser
No. of Outputs
4Outputs
Supply Voltage Max
3.45V
No. of Pins
40Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Frequency
20GHz
Supply Voltage Min
3.15V
Clock IC Case Style
VQFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability