Print Page
Image is for illustrative purposes only. Please refer to product description.
2,381 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.887 |
10+ | €0.629 |
100+ | €0.506 |
500+ | €0.448 |
1000+ | €0.439 |
2500+ | €0.430 |
5000+ | €0.421 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMV331M5/NOPB
Order Code3005556
Comparator TypeLow Voltage
No. of Channels1Channels
Response Time / Propogation Delay200ns
Supply Voltage Range2.7V to 5V
IC Case / PackageSOT-23
No. of Pins5Pins
Comparator Output TypeCMOS, MOS, Open Collector / Drain, TTL
Power Supply TypeSingle Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Comparator Case StyleSOT-23
IC Output TypeCMOS, MOS, Open Collector / Drain, TTL
No. of Comparators1 Comparator
Response Time200ns
Product Overview
The LMV331M5/NOPB is a single general purpose Low-voltage Comparator, built with TI's advanced Submicron Silicon-Gate BiCMOS process.
- Input common-mode voltage range includes ground
- 60µA per Channel low supply current
- Green product and no Sb/Br
Applications
Power Management, Multimedia, Portable Devices
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
Comparator Type
Low Voltage
Response Time / Propogation Delay
200ns
IC Case / Package
SOT-23
Comparator Output Type
CMOS, MOS, Open Collector / Drain, TTL
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Comparator Case Style
SOT-23
No. of Comparators
1 Comparator
No. of Channels
1Channels
Supply Voltage Range
2.7V to 5V
No. of Pins
5Pins
Power Supply Type
Single Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
CMOS, MOS, Open Collector / Drain, TTL
Response Time
200ns
Technical Docs (1)
Alternatives for LMV331M5/NOPB
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091
Product traceability