Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
100+ | €0.750 |
250+ | €0.713 |
500+ | €0.676 |
1000+ | €0.608 |
2500+ | €0.539 |
Product Information
Product Overview
The LMR62014XMFE/NOPB is a SIMPLE SWITCHER® step-up Voltage Regulator for use with LCD displays. The switching regulator is a current-mode boost converter operating at fixed frequency of 1.6MHz. It is made possible by the minimal power loss of the internal 1.4A switch and use of small inductors and capacitors result in the industry's highest power density. It is capable of greater than 90% duty cycle, making it ideal for boosting to voltages up to 20V. These parts have a logic-level shutdown pin that can be used to reduce quiescent current and extend battery life. Protection is provided through cycle-by-cycle current limiting and thermal shutdown. Internal compensation simplifies design and reduces component count.
- Cycle-by-cycle current limiting
- Internally compensated
- Extremely easy to use
- <lt/>1µA Low shutdown Iq
- Green product and no Sb/Br
Applications
Power Management, Embedded Design & Development, Consumer Electronics
Technical Specifications
Adjustable
Boost (Step Up)
14V
2A
5Pins
-
20V
-
125°C
-
No SVHC (27-Jun-2018)
-
1Outputs
2.7V
2A
SOT-23
Surface Mount
3V
1.6MHz
-40°C
-
-
SOT-23
1.6MHz
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate