Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.260 |
10+ | €6.150 |
25+ | €6.040 |
50+ | €5.920 |
100+ | €5.810 |
250+ | €5.700 |
Product Information
Product Overview
The LMK00804BPW is a high-performance clock Fan-out Buffer which can distribute up to four LVCMOS/LVTTL outputs from one of two selectable inputs, which can accept differential or single-ended inputs. The clock enable input is synchronized internally to eliminate runt or glitch pulses on the outputs when the clock enable terminal is asserted or de-asserted. The outputs are held in logic low state when the clock is disabled. A separate output enables terminal controls whether the outputs are active state or high-impedance state. The low additive jitter and phase noise floor and guaranteed output and part-to-part skew characteristics make the LMK00804B ideal for applications demanding high performance and repeatability.
- Four LVCMOS/LVTTL outputs with 7Ω output impedance
- Synchronous clock enable
- 35ps Maximum output skew
- 700ps Maximum part-to-part skew
- Green product and no Sb/Br
Applications
Wireless, Medical, Communications & Networking, Test & Measurement, Portable Devices
Technical Specifications
Fanout Buffer
4Outputs
3.465V
16Pins
85°C
-
No SVHC (27-Jun-2018)
350MHz
3.135V
TSSOP
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate