Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM70CIMM-3/NOPB
Order Code3124194
IC Output TypeDigital
Sensor Output TypeDigital
Accuracy± 2°C
Sensing Accuracy Range± 2°C
Sensing Temperature Min-40°C
Measured Temperature Min-55°C
Measured Temperature Max150°C
Sensing Temperature Max+85°C
Sensor Case StyleVSSOP
Sensor Case / PackageVSSOP
No. of Pins8Pins
Supply Voltage Min2.65V
Supply Voltage Max3.6V
No. of Channels-
Resolution11 bits
Output Interface3 Wire, Microwire, SPI
Operating Temperature Min-55°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Output Type
Digital
Accuracy
± 2°C
Sensing Temperature Min
-40°C
Measured Temperature Max
150°C
Sensor Case Style
VSSOP
No. of Pins
8Pins
Supply Voltage Max
3.6V
Resolution
11 bits
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Sensor Output Type
Digital
Sensing Accuracy Range
± 2°C
Measured Temperature Min
-55°C
Sensing Temperature Max
+85°C
Sensor Case / Package
VSSOP
Supply Voltage Min
2.65V
No. of Channels
-
Output Interface
3 Wire, Microwire, SPI
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001