Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM4040AIZ-4.1/NOPB
Order Code2383126
Product RangeLM4040
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM4040AIZ-4.1/NOPB
Order Code2383126
Product RangeLM4040
Voltage Reference TypeShunt - Fixed
Product RangeLM4040
Initial Accuracy0.1%
Temperature Coefficient± 100ppm/°C
IC Case / PackageTO-226AA
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (17-Dec-2015)
Automotive Qualification Standard-
Reference Voltage4.096V
Voltage Reference Case StyleTO-226AA
Alternatives for LM4040AIZ-4.1/NOPB
2 Products Found
Technical Specifications
Voltage Reference Type
Shunt - Fixed
Initial Accuracy
0.1%
IC Case / Package
TO-226AA
Operating Temperature Min
-40°C
MSL
-
Automotive Qualification Standard
-
Voltage Reference Case Style
TO-226AA
Product Range
LM4040
Temperature Coefficient
± 100ppm/°C
No. of Pins
3Pins
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2015)
Reference Voltage
4.096V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454