Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.670 |
| 10+ | €2.780 |
| 25+ | €2.560 |
| 50+ | €2.480 |
| 100+ | €2.250 |
| 250+ | €2.190 |
| 500+ | €2.120 |
| 1000+ | €2.070 |
Product Information
Product Overview
The LM3423MH is a versatile high voltage N-channel Controller for constant current LED drivers. It can be easily configured in buck, boost, buck-boost and SEPIC topologies. This flexibility, along with an input voltage rating of 75V, makes the LM3423 device ideal for illuminating LEDs in a large family of applications. Adjustable high-side current sense voltage allows for tight regulation of the LED current with the highest efficiency possible. The device uses predictive off-time (PRO) control, which is a combination of peak current-mode control and a predictive off-timer. This method of control eases the design of loop compensation while providing inherent input voltage feed-forward compensation. The devices include a high-voltage start-up regulator that operates over a wide input range of 4.5 to 75V. The internal PWM controller is designed for adjustable switching frequencies of up to 2MHz, thus enabling compact solutions.
- High-side adjustable current sense
- Input under-voltage and output over-voltage protection
- PWM and analogue dimming
- Cycle-by-cycle current limit
- Programmable switching frequency
- Zero current shutdown and thermal shutdown
- LED output status flag
- Fault status flag and timer
- 2Ω, 1A Peak MOSFET gate drive
- Green product and no Sb/Br
Applications
LED Lighting, Automotive, Industrial
Technical Specifications
Boost, Buck, Buck-Boost, Flyback, SEPIC
4.5V
72V
2MHz
HTSSOP
-40°C
-
MSL 1 - Unlimited
AEC-Q100
TSSOP
2MHz
-
75V
5A
Surface Mount
20Pins
125°C
AEC-Q100
No SVHC (14-Jun-2023)
Boost, Buck, Buck-Boost, Flyback, SEPIC
1Outputs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate