Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.954 |
10+ | €0.714 |
100+ | €0.546 |
500+ | €0.482 |
1000+ | €0.379 |
2500+ | €0.371 |
5000+ | €0.364 |
Product Information
Product Overview
The LM339D is a quad differential comparator in 14 pin SOIC package. This device consists of four independent voltage comparators that are designed to operate from single power supply over wide range of voltages. LM339D can operate with dual power supply as long as difference between two supplies is 2V to 36V and VCC is at least 1.5V more positive than input common mode voltage. Current drain is independent of supply voltage and outputs can be connected to other open collector outputs to achieve wired AND relationships.
- Single supply range from 2V to 36V and dual supplies range from ±1V to ±18V
- Low drain supply current is typically 0.8mA (independent of supply voltage)
- Response time of 0.3μs (TTL level input step)
- Low input bias current is -25nA
- Low input offset voltage is 2mV
- Common mode input voltage range includes ground
- Differential input voltage range equal to maximum rated supply voltage of ±36V
- Low output saturation voltage
- Output compatible with TTL, MOS and CMOS
- Operating temperature range from 0°C to 70°C
Applications
Power Management, Automotive
Warnings
This device has limited built-in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
Differential
300ns
SOIC
CMOS, MOS, TTL
Surface Mount
70°C
-
No SVHC (27-Jun-2018)
SOIC
4 Comparators
4Channels
2V to 36V, ± 1V to ± 18V
14Pins
Single & Dual Supply
0°C
LM339
-
-
CMOS, MOS, TTL
300ns
Technical Docs (2)
Alternatives for LM339D
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate