Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.170 |
| 10+ | €3.170 |
| 25+ | €2.920 |
| 50+ | €2.690 |
| 100+ | €2.430 |
| 250+ | €2.310 |
| 500+ | €2.240 |
| 1000+ | €2.170 |
Product Information
Product Overview
The LM2675MX-5.0/NOPB is a Step-down Voltage Regulator built with a LMDMOS process. It provides all the active functions for a step-down (buck) switching regulator, capable of driving a 1A load current with excellent line and load regulation. It requires a minimum number of external components, these regulators are simple to use and include patented internal frequency compensation (Patent Nos. 5,382,918 and 5,514,947) and a fixed frequency oscillator. The LM2675 series operates at a switching frequency of 260kHz, thus allowing smaller sized filter components than what would be needed with lower frequency switching regulators. Because of its very high efficiency (<gt/>90%), the copper traces on the printed circuit board are the only heat sinking needed. Other features include a guaranteed ±1.5% tolerance on output voltage within specified input voltages and output load conditions and ±10% on the oscillator frequency. External shutdown is included, featuring typically 50µA stand-by current.
- Efficiency up to 96%
- Simple and easy to design with
- Requires only 5 external components
- Uses readily available standard inductors
- Guaranteed 1A output load current
- TTL Shutdown capability, low power standby mode
- Thermal shutdown and current limit protection
- ±1.5% Maximum output voltage tolerance over line and load conditions
- 0.25Ω DMOS Output switch
- Green product and no Sb/Br
Applications
Industrial, Power Management
Technical Specifications
Fixed
6.5V
1A
SOIC
5V
125°C
-
SOIC
260kHz
Buck (Step Down)
40V
1A
8Pins
5V
-
No SVHC (27-Jun-2018)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate