Print Page
Image is for illustrative purposes only. Please refer to product description.
900 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.910 |
| 10+ | €1.390 |
| 50+ | €1.270 |
| 100+ | €1.120 |
| 250+ | €1.070 |
| 500+ | €1.020 |
| 1000+ | €0.994 |
| 2500+ | €0.959 |
Price for:Each
Minimum: 1
Multiple: 1
€1.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLF411CP
Order Code3004597
No. of Channels1Channels
Gain Bandwidth Product3MHz
Slew Rate Typ13V/µs
Supply Voltage Range± 3.5V to ± 18V
IC Case / PackageDIP
No. of Pins8Pins
Amplifier TypeHigh Speed
Rail to Rail-
Input Offset Voltage800µV
Input Bias Current50pA
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth3MHz
No. of Amplifiers1 Amplifier
Slew Rate13V/µs
Product Overview
The LF411CP is a precision high-speed JFET-input Operational Amplifier with very low input offset voltage and a maximum input offset voltage drift. It requires low supply current, yet maintains a large gain-bandwidth product and a fast slew rate. In addition, the matched high-voltage JFET input provides very low input bias and offset currents. The LF411 can be used in applications such as high-speed integrators, digital-to-analog converters, sample-and-hold circuits and many other circuits.
- Low total harmonic distortion
- Low 1/f noise corner, 50Hz typical
- 50pA Typical low input bias current
- 0.01pA/√Hz Typical low input noise current
- 2mA Typical low supply current
- 10¹²Ω Typical high input impedance
- 10μV/°C Typical offset drift
- 100dB Typical CMRR
- Green product and no Sb/Br
Applications
Signal Processing
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
13V/µs
IC Case / Package
DIP
Amplifier Type
High Speed
Input Offset Voltage
800µV
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
3MHz
Supply Voltage Range
± 3.5V to ± 18V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
50pA
Operating Temperature Min
0°C
Product Range
-
MSL
-
Amplifier Case Style
DIP
Bandwidth
3MHz
Slew Rate
13V/µs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000816