Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLDC2112YFDT
Order Code2827440
Slew Rate-
Turn On Time-
Supply Voltage Min1.71V
Supply Voltage Max1.89V
Clock Frequency Max400kHz
Sensor Case StyleDSBGA
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Slew Rate
-
Supply Voltage Min
1.71V
Clock Frequency Max
400kHz
No. of Pins
16Pins
Operating Temperature Max
85°C
MSL
MSL 2 - 1 year
Turn On Time
-
Supply Voltage Max
1.89V
Sensor Case Style
DSBGA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023