Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.160 |
10+ | €1.730 |
25+ | €1.630 |
50+ | €1.570 |
100+ | €1.500 |
250+ | €1.450 |
500+ | €1.420 |
1000+ | €1.390 |
Product Information
Product Overview
The ISO7220ADR is a dual-channel Digital Isolator to facilitate PCB layout, the channels are oriented in the same direction. It has a logic input and output buffer separated by TI's silicon-dioxide (SiO2) isolation barrier, providing galvanic isolation of up to 4000 VPK per VDE. Used in conjunction with isolated power supplies, this device block high voltage and isolate grounds, as well as prevent noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry. A binary input signal is conditioned, translated to a balanced signal and then differentiated by the capacitive isolation barrier. Across the isolation barrier, a differential comparator receives the logic transition information, then sets or resets a flip-flop and the output circuit accordingly. A periodic update pulse is sent across the barrier to ensure the proper dc level of the output.
- 1ns Maximum low channel-to-channel output skew
- 1ns Maximum low pulse-width distortion (PWD)
- 1ns Typical at 150Mbps low jitter content
- 50kV/µs Typical transient immunity
- 4kV ESD Protection
- High electromagnetic immunity (EMI)
- Green product and no Sb/Br
Applications
Automation & Process Control, Sensing & Instrumentation, Motor Drive & Control, Industrial
Technical Specifications
2Channels
5.5V
8Pins
TTL
Digital Isolator
2.5kV
125°C
-
No SVHC (27-Jun-2018)
3V
SOIC
1Mbps
CMOS
Capacitive
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate