Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.620 |
10+ | €2.720 |
25+ | €2.490 |
50+ | €2.370 |
100+ | €2.250 |
250+ | €2.130 |
500+ | €2.060 |
1000+ | €2.010 |
Product Information
Product Overview
The INA331IDGKT is a low-power single supply CMOS Instrumentation Amplifier with rail-to-rail output. It offers wide range, single-supply operation as well as bipolar-supply operation. The INA331 family provides low-noise amplification of differential signals with a low quiescent current of 415µA (dropping to 0.01µA when shutdown). Returning to normal operation within microseconds, this INA can be used for battery or multi-channel applications. Configured internally in a gain of 5V/V, the INA331 offers flexibility in higher gains by choosing external resistors. The INA331 rejects line noise and its harmonics, because common-mode error remains low even at higher frequencies. High bandwidth and slew rate makes the INA331 ideal for directly driving sampling analog-to-digital (A/D) converters as well as general-purpose applications.
- High gain accuracy of G=5, 0.02%, 2ppm/°C
- Gain set with external resistor
- 0.5pA Low bias current
- -0.02V (V+) Rail-to-rail output swing
- 490µA/channel Low quiescent current
- Green product and no Sb/Br
Applications
Sensing & Instrumentation, Industrial, Medical, Signal Processing, Communications & Networking, Test & Measurement, Automotive, Audio
Technical Specifications
1Channels
5V/µs
2.5V to 5.5V
8Pins
Surface Mount
125°C
-
No SVHC (27-Jun-2018)
1 Amplifier
1kHz
Rail to Rail
500µV
1kHz
MSOP
94dB
-55°C
-
MSL 2 - 1 year
-
5V/µs
MSOP
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate