Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.750 |
10+ | €2.650 |
25+ | €2.550 |
50+ | €2.440 |
100+ | €2.340 |
Product Information
Product Overview
The INA156EA/250 is a CMOS Instrumentation Amplifier with rail-to-rail output swing optimized for low voltage, single-supply operation. Wide bandwidth (550kHz in G=10) and high slew rate (6.5V/ms) make the INA156 suitable for driving sampling A/D converters as well as general purpose applications. Fast settling time allows use with higher speed sensors, transducers and rapid scanning data acquisition systems. The INA156 is fully specified over the supply range of +2.7 to +5.5V.
- ±5μV/°C Low offset drift
- 1pA Low input bias current
- ±0.03% Maximum non-linearity
- Green product and no Sb/Br
Applications
Sensing & Instrumentation, Industrial, Medical, Signal Processing, Audio, Communications & Networking, Test & Measurement, Automotive
Technical Specifications
1Channels
6.5V/µs
2.7V to 5.5V
8Pins
Surface Mount
125°C
-
No SVHC (27-Jun-2018)
1 Amplifier
550kHz
Differential
8mV
550kHz
MSOP
87dB
-55°C
-
MSL 2 - 1 year
-
6.5V/µs
MSOP
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate