Print Page
Image is for illustrative purposes only. Please refer to product description.
499 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.630 |
10+ | €3.520 |
25+ | €3.250 |
50+ | €3.090 |
100+ | €2.930 |
250+ | €2.790 |
500+ | €2.630 |
1000+ | €2.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDRV8825PWPR
Order Code3118935
IC TypeMotor Controller
Motor TypeStepper
No. of Outputs1Outputs
Output Current2.5A
Output Voltage24V
IC Case / PackageHTSSOP
No. of Pins28Pins
Supply Voltage Min8.2V
Supply Voltage Max45V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Driver Case StyleHTSSOP
Technical Specifications
IC Type
Motor Controller
No. of Outputs
1Outputs
Output Voltage
24V
No. of Pins
28Pins
Supply Voltage Max
45V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Driver Case Style
HTSSOP
Motor Type
Stepper
Output Current
2.5A
IC Case / Package
HTSSOP
Supply Voltage Min
8.2V
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00046