Product Information
Product Overview
The DRV8816PWP is a dual half h-bridge Motor Driver provides a versatile power driver solution with two independent 1/2-H bridge drivers. The device can drive one brushed DC motor or one winding of a stepper motor, as well as other devices like solenoids. A simple INx/ENx interface allows easy interfacing to controller circuits. The output stages use N-channel power MOSFETs configured as 1/2-H-bridges. The DRV8816 is capable of peak output currents up to ±2.8A and operating voltages up to 38V. An internal charge pump generates needed gate drive voltages. A low-power sleep mode is provided which shuts down internal circuitry to achieve very-low quiescent current draw. This sleep mode can be set using a dedicated nSLEEP pin. Internal protection functions are provided for UVLO, charge pump fault, OCP, short-to-supply protection, short-to-ground protection, over-temperature warning and over-temperature shutdown. Fault conditions are indicated through a nFAULT pin.
- H-bridge motor driver individual
- Low-power sleep mode
- 100% PWM Supported
- Configurable over-current limit
- VBB under-voltage lockout (UVLO) protection
- Charge pump under-voltage (CPUV) protection
- Over-current Protection (OCP) protection
- Short-to-supply protection (STS) protection
- Short-to-ground protection (STG) protection
- Over-temperature Warning (OTW) protection
- Over-temperature Shutdown (OTS) protection
- Fault condition indication pin (nFAULT) protection
- Green product and no Sb/Br
Applications
Motor Drive & Control, Industrial, Automation & Process Control
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
Half Bridge
2.8A
HTSSOP
8V
-40°C
-
-
2Outputs
-
16Pins
38V
85°C
MSL 3 - 168 hours
HTSSOP
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate